
CB042K0103KBC | |
|---|---|
DigiKey Part Number | 478-11600-2-ND - Tape & Reel (TR) 478-11600-1-ND - Cut Tape (CT) 478-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042K0103KBC |
Description | CAP FILM 10000PF 10% 630VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042K0103KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.38000 | kr.14.38 |
| 10 | kr.9.78500 | kr.97.85 |
| 50 | kr.7.96060 | kr.398.03 |
| 100 | kr.7.39820 | kr.739.82 |
| 500 | kr.6.44638 | kr.3,223.19 |
| 1.000 | kr.6.15175 | kr.6,151.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.90338 | kr.17,710.14 |
| 6.000 | kr.5.72148 | kr.34,328.88 |
| 9.000 | kr.5.63032 | kr.50,672.88 |
| Unit Price without VAT: | kr.14.38000 |
|---|---|
| Unit Price with VAT: | kr.17.97500 |

