
CB037G0103JBA | |
|---|---|
DigiKey Part Number | 478-10945-2-ND - Tape & Reel (TR) 478-10945-1-ND - Cut Tape (CT) 478-10945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037G0103JBA |
Description | CAP FILM 10000PF 5% 250VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037G0103JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.50200 | kr.85.02 |
| 50 | kr.6.86620 | kr.343.31 |
| 100 | kr.6.35970 | kr.635.97 |
| 500 | kr.5.50350 | kr.2,751.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.17703 | kr.6,212.44 |
| 2.400 | kr.4.96982 | kr.11,927.57 |
| 3.600 | kr.4.86599 | kr.17,517.56 |
| 6.000 | kr.4.75090 | kr.28,505.40 |
| 8.400 | kr.4.68360 | kr.39,342.24 |
| 12.000 | kr.4.61885 | kr.55,426.20 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

