Direct

CB037E0473JBA | |
|---|---|
DigiKey Part Number | 478-4534-2-ND - Tape & Reel (TR) 478-4534-1-ND - Cut Tape (CT) 478-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037E0473JBA |
Description | CAP FILM 0.047UF 5% 100VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037E0473JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEEC2470JA5N00 | KEMET | 10.801 | 399-6425-1-ND | kr.8.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.04700 | kr.90.47 |
| 50 | kr.7.32660 | kr.366.33 |
| 100 | kr.6.79460 | kr.679.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.75356 | kr.4,027.49 |
| 1.400 | kr.5.50040 | kr.7,700.56 |
| 2.100 | kr.5.37357 | kr.11,284.50 |
| 3.500 | kr.5.23300 | kr.18,315.50 |
| 4.900 | kr.5.15077 | kr.25,238.77 |
| 7.000 | kr.5.07170 | kr.35,501.90 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |


