CB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB037D0104JBA

DigiKey Part Number
478-6003-2-ND - Tape & Reel (TR)
478-6003-1-ND - Cut Tape (CT)
478-6003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB037D0104JBA
Description
CAP FILM 0.1UF 5% 63VDC 1812
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB037D0104JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.75300kr.57.53
50kr.4.55620kr.227.81
100kr.4.18730kr.418.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.6.45331kr.4,517.32
1.400kr.6.17891kr.8,650.47
2.100kr.6.04144kr.12,687.02
3.500kr.5.88907kr.20,611.75
4.900kr.5.79996kr.28,419.80
7.000kr.5.71424kr.39,999.68
8.400kr.5.67362kr.47,658.41
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250