
CB027D0473JBA | |
|---|---|
DigiKey Part Number | 478-11599-2-ND - Tape & Reel (TR) 478-11599-1-ND - Cut Tape (CT) 478-11599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB027D0473JBA |
Description | CAP FILM 0.047UF 5% 63VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027D0473JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.43700 | kr.74.37 |
| 50 | kr.5.96220 | kr.298.11 |
| 100 | kr.5.50690 | kr.550.69 |
| 500 | kr.4.73800 | kr.2,369.00 |
| 1.000 | kr.4.50001 | kr.4,500.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.96787 | kr.12,419.67 |
| 5.000 | kr.4.79896 | kr.23,994.80 |
| 7.500 | kr.4.71429 | kr.35,357.18 |
| 12.500 | kr.4.62046 | kr.57,755.75 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

