CB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB017E0103JBA

DigiKey Part Number
478-13090-2-ND - Tape & Reel (TR)
478-13090-1-ND - Cut Tape (CT)
478-13090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB017E0103JBA
Description
CAP FILM 10000PF 5% 100VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB017E0103JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
-
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
10kr.3.65100kr.36.51
50kr.2.82520kr.141.26
100kr.2.57100kr.257.10
500kr.2.14128kr.1,070.64
1.000kr.2.00840kr.2,008.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.43324kr.12,016.34
7.000kr.3.31282kr.23,189.74
10.500kr.3.25248kr.34,151.04
17.500kr.3.18559kr.55,747.82
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500