
CB017D0222JBA | |
|---|---|
DigiKey Part Number | CB017D0222JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB017D0222JBA |
Description | CAP FILM 2200PF 5% 63VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB017D0222JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.84713 | kr.6,464.95 |
| Unit Price without VAT: | kr.1.84713 |
|---|---|
| Unit Price with VAT: | kr.2.30891 |

