
BZ019B223ZSB | |
|---|---|
DigiKey Part Number | 478-6270-ND |
Manufacturer | |
Manufacturer Product Number | BZ019B223ZSB |
Description | CAP 22MF -20% +80% 9V SMD |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 9 V BZ01, 3 Lead 250mOhm 1000 Hrs @ 70°C |
EDA/CAD Models | BZ019B223ZSB Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case BZ01, 3 Lead |
Capacitance 22 mF | Size / Dimension 1.102" L x 0.669" W (28.00mm x 17.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 9 V | Operating Temperature -20°C ~ 70°C |

