
BZ015A104ZSBDZ | |
|---|---|
DigiKey Part Number | 478-BZ015A104ZSBDZ-ND |
Manufacturer | |
Manufacturer Product Number | BZ015A104ZSBDZ |
Description | BESTCAP |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V BZ01, 3 Lead 96mOhm @ 1kHz 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 96mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | BZ01, 3 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -20°C ~ 70°C |

