
BP2816A1010SNTR\50 | |
|---|---|
DigiKey Part Number | 478-BP2816A1010SNTR\50TR-ND - Tape & Reel (TR) 478-BP2816A1010SNTR\50CT-ND - Cut Tape (CT) 478-BP2816A1010SNTR\50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP2816A1010SNTR\50 |
Description | RF FILTER BAND PASS 1.01GHZ 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.01GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth -1.3dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BP2816A1010SNTR\50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.01GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.165" W (7.20mm x 4.20mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.54000 | kr.241.54 |
| 10 | kr.197.01800 | kr.1,970.18 |
| 25 | kr.181.65000 | kr.4,541.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.169.40420 | kr.8,470.21 |
| 100 | kr.159.33310 | kr.15,933.31 |
| 150 | kr.154.00020 | kr.23,100.03 |
| Unit Price without VAT: | kr.241.54000 |
|---|---|
| Unit Price with VAT: | kr.301.92500 |


