Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU055C104KA74A | |
|---|---|
DigiKey Part Number | 478-AU055C104KA74ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU055C104KA74A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C104K4T2A | KYOCERA AVX | 16.607 | 478-KAM21BR71H104KTCT-ND | kr.0.89000 | Parametric Equivalent |
| 08055C104K4T4A | KYOCERA AVX | 15.016 | 478-KAM21BR71H104KMCT-ND | kr.0.89000 | Parametric Equivalent |
| 08055C104KA12A | KYOCERA AVX | 0 | 08055C104KA12A-ND | kr.2.96341 | Parametric Equivalent |
| 08055C104KAJ2A | KYOCERA AVX | 0 | 478-08055C104KAJ2ACT-ND | kr.3.55000 | Parametric Equivalent |
| 08055C104KAJ4A | KYOCERA AVX | 0 | 478-08055C104KAJ4ACT-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.8.29906 | kr.124,485.90 |
| Unit Price without VAT: | kr.8.29906 |
|---|---|
| Unit Price with VAT: | kr.10.37383 |





