Direct

AU03YC105KA76A | |
|---|---|
DigiKey Part Number | AU03YC105KA76A-ND |
Manufacturer | |
Manufacturer Product Number | AU03YC105KA76A |
Description | CAP CER 1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | AU03YC105KA76A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603BB105K160NGT | Knowles Novacap | 2.987 | 1763-1147-1-ND | kr.2.24000 | Direct |


