Similar

AU03YC104KA76N | |
|---|---|
DigiKey Part Number | AU03YC104KA76N-ND |
Manufacturer | |
Manufacturer Product Number | AU03YC104KA76N |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU03YC104KA76N Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B104KO8NNNC | Samsung Electro-Mechanics | 1.901.085 | 1276-1005-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.160 | kr.7.41343 | kr.149,454.75 |
| Unit Price without VAT: | kr.7.41343 |
|---|---|
| Unit Price with VAT: | kr.9.26679 |


