
AT0603T00ECAC7 | |
|---|---|
DigiKey Part Number | AT0603T00ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T00ECAC7 |
Description | RF ATTENUATOR 0DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T00ECAC7 Models |
Category | Attenuation Value 0dB |
Manufacturer KYOCERA AVX | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 1W |
Packaging Tray | Impedance 50 Ohms |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.07940 | kr.6,707.94 |
| Unit Price without VAT: | kr.67.07940 |
|---|---|
| Unit Price with VAT: | kr.83.84925 |

