
AR215F223K4R | |
|---|---|
DigiKey Part Number | 478-5119-ND |
Manufacturer | |
Manufacturer Product Number | AR215F223K4R |
Description | CAP CER 0.022UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F223K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.54380 | kr.154.38 |
| 500 | kr.1.25330 | kr.626.65 |
| 1.000 | kr.1.16352 | kr.1,163.52 |
| 3.000 | kr.1.05276 | kr.3,158.28 |
| 5.000 | kr.1.01181 | kr.5,059.05 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

