
AR215C102K4R | |
|---|---|
DigiKey Part Number | 478-5115-ND |
Manufacturer | |
Manufacturer Product Number | AR215C102K4R |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215C102K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR211C102K4R | KYOCERA AVX | 1.205 | 478-4499-ND | kr.3.49000 | Upgrade |
| RCER71H102K0K1H03B | Murata Electronics | 399 | 490-17931-ND | kr.3.23000 | Direct |
| RCER71H102K0M1H03A | Murata Electronics | 5.884 | 490-7511-1-ND | kr.3.36000 | Direct |
| RCER72A102K0K1H03B | Murata Electronics | 495 | 490-RCER72A102K0K1H03B-ND | kr.3.30000 | Upgrade |
| RCER71H102K0DBH03A | Murata Electronics | 353 | 490-7510-1-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60020 | kr.80.01 |
| 100 | kr.1.43660 | kr.143.66 |
| 500 | kr.1.16250 | kr.581.25 |
| 1.000 | kr.1.07767 | kr.1,077.67 |
| 3.000 | kr.0.97302 | kr.2,919.06 |
| 5.000 | kr.0.93433 | kr.4,671.65 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

