100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR215A101K4R

DigiKey Part Number
478-5108-ND
Manufacturer
Manufacturer Product Number
AR215A101K4R
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
AR215A101K4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR155A101K4RKYOCERA AVX193478-5083-NDkr.3.87000Similar
RCE5C1H101J0K1H03BMurata Electronics182490-11867-NDkr.3.30000Upgrade
RCE5C1H101J0M1H03AMurata Electronics1.947490-RCE5C1H101J0M1H03ACT-NDkr.3.42000Upgrade
RCE5C2A101J0K1H03BMurata Electronics600490-12863-NDkr.3.36000Upgrade
RCE5C2A101J0M1H03AMurata Electronics784490-7421-1-NDkr.3.42000Upgrade
In-Stock: 941
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25700kr.22.57
50kr.1.70160kr.85.08
100kr.1.53050kr.153.05
500kr.1.24188kr.620.94
1.000kr.1.15280kr.1,152.80
3.000kr.1.04282kr.3,128.46
5.000kr.1.00215kr.5,010.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000