AR211A331J4R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.96235
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.96235
Datasheet

Similar


Murata Electronics
In Stock: 1.910
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.2.92000
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR211A331J4R

DigiKey Part Number
478-5099-ND
Manufacturer
Manufacturer Product Number
AR211A331J4R
Description
CAP CER 330PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
AR211A331J4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C2A331J0K1H03BMurata Electronics0RCE5C2A331J0K1H03B-NDkr.0.96235Direct
RCE5C2A331J0M1H03AMurata Electronics0490-7461-3-NDkr.0.96235Direct
RCE5C2A331J0A2H03BMurata Electronics1.910RCE5C2A331J0A2H03B-NDkr.3.36000Similar
RCE5C2A331J0DBH03AMurata Electronics0490-7460-1-NDkr.2.92000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.55202kr.1,656.06
Unit Price without VAT:kr.0.55202
Unit Price with VAT:kr.0.69003