APZ1012151M050R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.43464
Datasheet
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ1012151M050R

DigiKey Part Number
478-APZ1012151M050RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APZ1012151M050R
Description
CAP ALUM POLY 150UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APD1012151M050RKYOCERA AVX0478-APD1012151M050RTR-NDkr.5.43464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.21040kr.2,105.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.21040
Unit Price with VAT:kr.5.26300