
AHA0608470M035R | |
---|---|
DigiKey Part Number | 478-AHA0608470M035RTR-ND - Tape & Reel (TR) 478-AHA0608470M035RCT-ND - Cut Tape (CT) 478-AHA0608470M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA0608470M035R |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.3.98700 | kr.39.87 |
50 | kr.3.02460 | kr.151.23 |
100 | kr.2.72000 | kr.272.00 |
500 | kr.2.19404 | kr.1,097.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.06688 | kr.2,066.88 |
2.000 | kr.1.92647 | kr.3,852.94 |
3.000 | kr.1.85562 | kr.5,566.86 |
5.000 | kr.1.77664 | kr.8,883.20 |
7.000 | kr.1.73022 | kr.12,111.54 |
10.000 | kr.1.68538 | kr.16,853.80 |
12.000 | kr.1.66406 | kr.19,968.72 |
24.000 | kr.1.59192 | kr.38,206.08 |
25.000 | kr.1.58808 | kr.39,702.00 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |