
AEA1010470M080R | |
|---|---|
DigiKey Part Number | 478-AEA1010470M080RTR-ND - Tape & Reel (TR) 478-AEA1010470M080RCT-ND - Cut Tape (CT) 478-AEA1010470M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010470M080R |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1K470MNL1GS | Nichicon | 14.153 | 493-6414-1-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.04960 | kr.152.48 |
| 100 | kr.2.74140 | kr.274.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.20950 | kr.1,104.75 |
| 1.000 | kr.2.04186 | kr.2,041.86 |
| 1.500 | kr.1.95724 | kr.2,935.86 |
| 2.500 | kr.1.86287 | kr.4,657.18 |
| 3.500 | kr.1.80739 | kr.6,325.86 |
| 5.000 | kr.1.75380 | kr.8,769.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

