
AEA0810331M025R | |
|---|---|
DigiKey Part Number | 478-AEA0810331M025RTR-ND - Tape & Reel (TR) 478-AEA0810331M025RCT-ND - Cut Tape (CT) 478-AEA0810331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810331M025R |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.47000 | kr.44.70 |
| 50 | kr.3.39960 | kr.169.98 |
| 100 | kr.3.06100 | kr.306.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.47830 | kr.1,239.15 |
| 1.000 | kr.2.29464 | kr.2,294.64 |
| 1.500 | kr.2.20197 | kr.3,302.96 |
| 2.500 | kr.2.09859 | kr.5,246.48 |
| 3.500 | kr.2.03786 | kr.7,132.51 |
| 5.000 | kr.1.97916 | kr.9,895.80 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

