ACCU-P 0402KIT02T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCU-P 0402KIT02T

DigiKey Part Number
478-4469-ND
Manufacturer
Manufacturer Product Number
ACCU-P 0402KIT02T
Description
CAP KIT THIN FILM 1-4.7PF 600PCS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thin Film Capacitor Kit 1pF ~ 4.7pF 25V Surface Mount 600 Pieces (30 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Case
Part Status
Active
Kit Type
Thin Film
Capacitance Range
1pF ~ 4.7pF
Mounting Type
Surface Mount
Voltage - Rated
25V
Tolerance
±0.05pF, ±0.1pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
600 Pieces (30 Values - 20 Each)
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.1,241.24000kr.1,241.24
10kr.1,083.60000kr.10,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,241.24000
Unit Price with VAT:kr.1,551.55000