Parametric Equivalent

AA105A331K4R | |
|---|---|
DigiKey Part Number | 478-AA105A331K4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA105A331K4R |
Description | SPINGUARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA105A331K4R-INTEVA | KYOCERA AVX | 0 | 478-AA105A331K4R-INTEVATR-ND | kr.0.81693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.81693 | kr.6,126.98 |
| Unit Price without VAT: | kr.0.81693 |
|---|---|
| Unit Price with VAT: | kr.1.02116 |


