A1004795
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1004795

DigiKey Part Number
478-A1004795TR-ND - Tape & Reel (TR)
478-A1004795CT-ND - Cut Tape (CT)
478-A1004795DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1004795
Description
AUTOMOTIVE BROADBAND FR4 EMBEDDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
315MHz, 400MHz, 433MHz, 450MHz
Frequency Range
600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Chip
Number of Bands
8
VSWR
1.5, 2.5, 3, 3.7, 5.5
Return Loss
-
Gain
-3dBi, -3dBi, -1.8dBi, -3dBi, 1.5dBi, 1.2dBi, 2.4dBi, 0.9dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.31000kr.21.31
10kr.15.99400kr.159.94
25kr.14.66880kr.366.72
100kr.13.21020kr.1,321.02
250kr.12.51584kr.3,128.96
500kr.12.09690kr.6,048.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.98726kr.11,987.26
2.000kr.11.69792kr.23,395.84
3.000kr.11.55307kr.34,659.21
5.000kr.11.39249kr.56,962.45
Manufacturers Standard Package
Unit Price without VAT:kr.21.31000
Unit Price with VAT:kr.26.63750