
A1001011 | |
|---|---|
DigiKey Part Number | 478-A1001011TR-ND - Tape & Reel (TR) 478-A1001011CT-ND - Cut Tape (CT) 478-A1001011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1001011 |
Description | AUTOMOTIVE GPS/GNSS ( ON/OFF GRO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 898MHz, 1.561GHz, 1.575GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 868MHz ~ 928MHz, 1.559GHz ~ 1.563GHz, 1.559GHz ~ 1.591GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 1.5, 2.5 | |
Return Loss | - | |
Gain | 1dBi, 0.96dBi, 0.87dBi, 0.96dBi, 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.93300 | kr.99.33 |
| 25 | kr.9.05480 | kr.226.37 |
| 100 | kr.8.08640 | kr.808.64 |
| 250 | kr.7.62472 | kr.1,906.18 |
| 500 | kr.7.34630 | kr.3,673.15 |
| 1.000 | kr.7.11731 | kr.7,117.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.750 | kr.6.67501 | kr.45,056.32 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

