RF ANTENNA Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1000146

DigiKey Part Number
478-A1000146TR-ND - Tape & Reel (TR)
478-A1000146CT-ND - Cut Tape (CT)
478-A1000146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1000146
Description
AUTOMOTIVE WI-FI 6 & WI-FI 6E ST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4425GHz, 3.55GHz, 5.4875GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.485GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Stamped Metal
Number of Bands
4
VSWR
2, 2.2
Return Loss
-
Gain
1.7dBi, 4.21dBi, 4.1dBi, 3.8dBi
Power - Max
0.5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.169" (4.30mm)
Applications
Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.4.49126kr.5,389.51
Manufacturers Standard Package
Unit Price without VAT:kr.4.49126
Unit Price with VAT:kr.5.61408