New Product
RF ANTENNA CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch Connector Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001815F0-AC10L0050

DigiKey Part Number
478-9001815F0-AC10L0050-ND
Manufacturer
Manufacturer Product Number
9001815F0-AC10L0050
Description
5G/4G FPC ANTENNA, GROUND INDEPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch Connector Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
KYOCERA AVX
VSWR
2.2, 2.6, 3.8, 7.2
Packaging
Bulk
Gain
1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Cellular, General ISM
Features
Cable - 50mm
Frequency Group
Wide Band
Termination
Connector
Frequency (Center/Band)
788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz
Mounting Type
Adhesive
Frequency Range
617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz
Height (Max)
0.008" (0.20mm)
Antenna Type
Flat Patch
Applications
CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
10kr.21.94800kr.219.48
25kr.20.19920kr.504.98
100kr.18.27360kr.1,827.36
250kr.17.35624kr.4,339.06
500kr.16.80330kr.8,401.65
1.000kr.16.34806kr.16,348.06
3.000kr.15.78582kr.47,357.46
Manufacturers Standard Package
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250