
| 800B4R7BT500XT1K | |
|---|---|
| DigiKey Part Number | 1284-800B4R7BT500XT1KTR-ND - Tape & Reel (TR) 1284-800B4R7BT500XT1KCT-ND - Cut Tape (CT) 1284-800B4R7BT500XT1KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 800B4R7BT500XT1K | 
| Description | CAP CER 4.7PF 500V C0G/NP0 1111 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 800B4R7BT500XT1K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1111 (2828 Metric) | |
| Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.070" (1.78mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.53.57000 | kr.53.57 | 
| 10 | kr.40.21100 | kr.402.11 | 
| 50 | kr.34.87100 | kr.1,743.55 | 
| 100 | kr.33.21920 | kr.3,321.92 | 
| 500 | kr.32.78592 | kr.16,392.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.30.14669 | kr.30,146.69 | 
| 2.000 | kr.29.41856 | kr.58,837.12 | 
| Unit Price without VAT: | kr.53.57000 | 
|---|---|
| Unit Price with VAT: | kr.66.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark