
800A4R7BT250XT4K | |
---|---|
DigiKey Part Number | 1284-800A4R7BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A4R7BT250XT4KCT-ND - Cut Tape (CT) 1284-800A4R7BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A4R7BT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A4R7BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.21000 | kr.14.21 |
10 | kr.11.23200 | kr.112.32 |
50 | kr.10.38840 | kr.519.42 |
100 | kr.9.01310 | kr.901.31 |
500 | kr.8.14732 | kr.4,073.66 |
1.000 | kr.7.40013 | kr.7,400.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.96368 | kr.19,854.72 |
Unit Price without VAT: | kr.14.21000 |
---|---|
Unit Price with VAT: | kr.17.76250 |