SSL Contact, Plug Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709159001411006

DigiKey Part Number
478-9918-2-ND - Tape & Reel (TR)
478-9918-1-ND - Cut Tape (CT)
478-9918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709159001411006
Description
CONN SSL PLUG CONTACT SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Contact, Plug Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
KYOCERA AVX
Contact Finish
Gold
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fastening Type
Latch Lock
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Style
Board to Board
Voltage Rating
300 V
Connector Type
Contact, Plug
Current Rating (Amps)
5A
Number of Positions
1
Mating Cycles
5
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.20500kr.12.05
100kr.1.02390kr.102.39
500kr.0.91384kr.456.92
1.000kr.0.87017kr.870.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.78248kr.3,521.16
9.000kr.0.74513kr.6,706.17
13.500kr.0.72411kr.9,775.49
22.500kr.0.69848kr.15,715.80
31.500kr.0.68210kr.21,486.15
45.000kr.0.66516kr.29,932.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750