1 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709155001615004

DigiKey Part Number
478-8742-2-ND - Tape & Reel (TR)
478-8742-1-ND - Cut Tape (CT)
478-8742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709155001615004
Description
CONN SPRING BATTERY 1POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Battery Contact
Base Product Number
Number of Contacts
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.479
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.34160kr.33.54
50kr.1.27820kr.63.91
100kr.1.21730kr.121.73
250kr.1.14068kr.285.17
500kr.1.08630kr.543.15
1.000kr.1.03431kr.1,034.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95711kr.2,871.33
6.000kr.0.91141kr.5,468.46
9.000kr.0.88570kr.7,971.30
15.000kr.0.85435kr.12,815.25
21.000kr.0.83431kr.17,520.51
30.000kr.0.81359kr.24,407.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750