1 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709155001610004

DigiKey Part Number
478-8741-2-ND - Tape & Reel (TR)
478-8741-1-ND - Cut Tape (CT)
478-8741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709155001610004
Description
CONN SPRING BATTERY 1POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Battery Contact
Base Product Number
Number of Contacts
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.47700kr.14.77
25kr.1.38480kr.34.62
50kr.1.31880kr.65.94
100kr.1.25600kr.125.60
250kr.1.17696kr.294.24
500kr.1.12054kr.560.27
1.000kr.1.06702kr.1,067.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98733kr.2,961.99
6.000kr.0.94019kr.5,641.14
9.000kr.0.91367kr.8,223.03
15.000kr.0.88133kr.13,219.95
21.000kr.0.86066kr.18,073.86
30.000kr.0.83928kr.25,178.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750