700A102JT50XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.951
Unit Price: kr.69.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.50.24450
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10
Unit Price: kr.93.13000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A102JT50XT

DigiKey Part Number
478-700A102JT50XTTR-ND - Tape & Reel (TR)
478-700A102JT50XTCT-ND - Cut Tape (CT)
478-700A102JT50XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A102JT50XT
Description
CAP CER 1000PF 50V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±5%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
700A102JT50XT1KKYOCERA AVX1.9511284-700A102JT50XT1KCT-NDkr.69.30000Parametric Equivalent
700A102JW50XTKYOCERA AVX0478-700A102JW50XTCT-NDkr.50.24450Parametric Equivalent
700A102JW50XT1KKYOCERA AVX101284-700A102JW50XT1KCT-NDkr.93.13000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.57.40858kr.28,704.29
Manufacturers Standard Package
Unit Price without VAT:kr.57.40858
Unit Price with VAT:kr.71.76073