Parametric Equivalent
Parametric Equivalent

609090302218006 | |
|---|---|
DigiKey Part Number | 478-609090302218006-ND |
Manufacturer | |
Manufacturer Product Number | 609090302218006 |
Description | CONN RCPT HSG 2POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 609090302208005 | KYOCERA AVX | 0 | 478-609090302208005-ND | kr.10.73996 | Parametric Equivalent |
| 609090302218001 | KYOCERA AVX | 0 | 478-609090302218001-ND | kr.10.73996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.73996 | kr.5,369.98 |
| Unit Price without VAT: | kr.10.73996 |
|---|---|
| Unit Price with VAT: | kr.13.42495 |

