Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

609021318410000 | |
|---|---|
DigiKey Part Number | 478-609021318410000-ND |
Manufacturer | |
Manufacturer Product Number | 609021318410000 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901560158 | Molex | 0 | 900-0901560158-ND | kr.3.79037 | Parametric Equivalent |
| 1-102241-6 | TE Connectivity AMP Connectors | 0 | A26994-ND | kr.8.32103 | Parametric Equivalent |
| 1-102241-6 | TE Connectivity | 0 | 1111-1-102241-6-ND | kr.11.13051 | Parametric Equivalent |
| 1-1375820-8 | TE Connectivity AMP Connectors | 16.283 | A111862-ND | kr.5.58000 | Parametric Equivalent |
| 1-1375820-8 | TE Connectivity | 0 | 1111-1-1375820-8-ND | kr.3.71017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.69576 | kr.16,695.76 |
| Unit Price without VAT: | kr.16.69576 |
|---|---|
| Unit Price with VAT: | kr.20.86970 |




