82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S820JT250XT4K

DigiKey Part Number
478-600S820JT250XT4KTR-ND - Tape & Reel (TR)
478-600S820JT250XT4KCT-ND - Cut Tape (CT)
478-600S820JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S820JT250XT4K
Description
CAP CER 82PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S820JT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.95300kr.59.53
50kr.4.72080kr.236.04
100kr.4.34040kr.434.04
500kr.3.69724kr.1,848.62
1.000kr.3.49816kr.3,498.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.19937kr.12,797.48
8.000kr.3.08827kr.24,706.16
12.000kr.3.03260kr.36,391.20
20.000kr.2.97088kr.59,417.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750