6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S6R8CW250XT4K

DigiKey Part Number
478-600S6R8CW250XT4KTR-ND - Tape & Reel (TR)
478-600S6R8CW250XT4KCT-ND - Cut Tape (CT)
478-600S6R8CW250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S6R8CW250XT4K
Description
CAP CER 6.8PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S6R8CW250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.8.28600kr.82.86
50kr.6.68240kr.334.12
100kr.6.18720kr.618.72
500kr.5.34830kr.2,674.15
1.000kr.5.08874kr.5,088.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.69910kr.18,796.40
8.000kr.4.55418kr.36,433.44
12.000kr.4.48155kr.53,778.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000