
600S6R8BW250XT | |
|---|---|
DigiKey Part Number | 478-600S6R8BW250XTTR-ND - Tape & Reel (TR) 478-600S6R8BW250XTCT-ND - Cut Tape (CT) 478-600S6R8BW250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S6R8BW250XT |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S6R8BW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.73800 | kr.57.38 |
| 50 | kr.4.53940 | kr.226.97 |
| 100 | kr.4.16980 | kr.416.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.54570 | kr.1,772.85 |
| 1.000 | kr.3.35259 | kr.3,352.59 |
| 1.500 | kr.3.25589 | kr.4,883.84 |
| 2.500 | kr.3.14870 | kr.7,871.75 |
| 3.500 | kr.3.08602 | kr.10,801.07 |
| 5.000 | kr.3.02574 | kr.15,128.70 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

