
| 600S680FW250XT4K | |
|---|---|
| DigiKey Part Number | 478-600S680FW250XT4KTR-ND - Tape & Reel (TR) 478-600S680FW250XT4KCT-ND - Cut Tape (CT) 478-600S680FW250XT4KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 600S680FW250XT4K | 
| Description | CAP CER 68PF 250V NP0 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 600S680FW250XT4K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.89mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 | 
| 10 | kr.11.11700 | kr.111.17 | 
| 50 | kr.9.10720 | kr.455.36 | 
| 100 | kr.8.48640 | kr.848.64 | 
| 500 | kr.7.43564 | kr.3,717.82 | 
| 1.000 | kr.7.18733 | kr.7,187.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.6.75450 | kr.27,018.00 | 
| 8.000 | kr.6.56917 | kr.52,553.36 | 
| Unit Price without VAT: | kr.16.19000 | 
|---|---|
| Unit Price with VAT: | kr.20.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark