
600S5R6CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S5R6CT250XT4KTR-ND - Tape & Reel (TR) 478-600S5R6CT250XT4KCT-ND - Cut Tape (CT) 478-600S5R6CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S5R6CT250XT4K |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S5R6CT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.5.55500 | kr.55.55 |
| 50 | kr.4.39560 | kr.219.78 |
| 100 | kr.4.03710 | kr.403.71 |
| 500 | kr.3.43258 | kr.1,716.29 |
| 1.000 | kr.3.24550 | kr.3,245.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.02397 | kr.12,095.88 |
| 8.000 | kr.2.91746 | kr.23,339.68 |
| 12.000 | kr.2.86410 | kr.34,369.20 |
| 20.000 | kr.2.80492 | kr.56,098.40 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

