
600S560JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S560JT250XT4KTR-ND - Tape & Reel (TR) 478-600S560JT250XT4KCT-ND - Cut Tape (CT) 478-600S560JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S560JT250XT4K |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S560JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.64300 | kr.56.43 |
| 50 | kr.4.46200 | kr.223.10 |
| 100 | kr.4.09750 | kr.409.75 |
| 500 | kr.3.48142 | kr.1,740.71 |
| 1.000 | kr.3.29090 | kr.3,290.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.00484 | kr.12,019.36 |
| 8.000 | kr.2.89848 | kr.23,187.84 |
| 12.000 | kr.2.84519 | kr.34,142.28 |
| 20.000 | kr.2.78611 | kr.55,722.20 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

