
600S4R7AW250XT4K | |
---|---|
DigiKey Part Number | 478-600S4R7AW250XT4KTR-ND - Tape & Reel (TR) 478-600S4R7AW250XT4KCT-ND - Cut Tape (CT) 478-600S4R7AW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R7AW250XT4K |
Description | CAP CER 4.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R7AW250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.6.32300 | kr.63.23 |
50 | kr.5.03420 | kr.251.71 |
100 | kr.4.63740 | kr.463.74 |
500 | kr.3.96608 | kr.1,983.04 |
1.000 | kr.3.75834 | kr.3,758.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.84757 | kr.23,390.28 |
8.000 | kr.5.67968 | kr.45,437.44 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |