
600S470JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S470JT250XT4KTR-ND - Tape & Reel (TR) 478-600S470JT250XT4KCT-ND - Cut Tape (CT) 478-600S470JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S470JT250XT4K |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S470JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.70000 | kr.57.00 |
| 50 | kr.4.51020 | kr.225.51 |
| 100 | kr.4.14260 | kr.414.26 |
| 500 | kr.3.52148 | kr.1,760.74 |
| 1.000 | kr.3.32939 | kr.3,329.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.32325 | kr.13,293.00 |
| 8.000 | kr.3.20918 | kr.25,673.44 |
| 12.000 | kr.3.15202 | kr.37,824.24 |
| 20.000 | kr.3.08868 | kr.61,773.60 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

