
600S3R9BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S3R9BT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R9BT250XT4KCT-ND - Cut Tape (CT) 478-600S3R9BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R9BT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R9BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.6.55300 | kr.65.53 |
| 50 | kr.5.22460 | kr.261.23 |
| 100 | kr.4.81490 | kr.481.49 |
| 500 | kr.4.12348 | kr.2,061.74 |
| 1.000 | kr.3.90941 | kr.3,909.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.65989 | kr.14,639.56 |
| 8.000 | kr.3.53800 | kr.28,304.00 |
| 12.000 | kr.3.47695 | kr.41,723.40 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

