
600S3R3BW250XT | |
|---|---|
DigiKey Part Number | 1284-1949-2-ND - Tape & Reel (TR) 1284-1949-1-ND - Cut Tape (CT) 1284-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R3BW250XT |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R3BW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.6.19500 | kr.61.95 |
| 50 | kr.5.21480 | kr.260.74 |
| 100 | kr.4.80640 | kr.480.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.19942 | kr.2,099.71 |
| 1.000 | kr.3.85043 | kr.3,850.43 |
| 1.500 | kr.3.76405 | kr.5,646.07 |
| 2.500 | kr.3.67588 | kr.9,189.70 |
| 3.500 | kr.3.58225 | kr.12,537.88 |
| 5.000 | kr.3.48919 | kr.17,445.95 |
| 6.000 | kr.3.43146 | kr.20,588.76 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

