
600S3R0AW250XT | |
|---|---|
DigiKey Part Number | 1284-1945-2-ND - Tape & Reel (TR) 1284-1945-1-ND - Cut Tape (CT) 1284-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0AW250XT |
Description | CAP CER 3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0AW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.8.68500 | kr.86.85 |
| 50 | kr.7.03100 | kr.351.55 |
| 100 | kr.6.51970 | kr.651.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.81248 | kr.2,906.24 |
| 1.000 | kr.5.53726 | kr.5,537.26 |
| 1.500 | kr.5.39938 | kr.8,099.07 |
| 2.500 | kr.5.24656 | kr.13,116.40 |
| 3.500 | kr.5.15718 | kr.18,050.13 |
| 5.000 | kr.5.07124 | kr.25,356.20 |
| 6.000 | kr.5.03051 | kr.30,183.06 |
| 12.000 | kr.4.89326 | kr.58,719.12 |
| 12.500 | kr.4.88597 | kr.61,074.63 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

