
600S390FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S390FW250XT4KTR-ND - Tape & Reel (TR) 478-600S390FW250XT4KCT-ND - Cut Tape (CT) 478-600S390FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S390FW250XT4K |
Description | CAP CER 39PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S390FW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.13000 | kr.16.13 |
| 10 | kr.11.08500 | kr.110.85 |
| 50 | kr.9.08040 | kr.454.02 |
| 100 | kr.8.46080 | kr.846.08 |
| 500 | kr.7.41236 | kr.3,706.18 |
| 1.000 | kr.7.16256 | kr.7,162.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.71970 | kr.26,878.80 |
| 8.000 | kr.6.53506 | kr.52,280.48 |
| Unit Price without VAT: | kr.16.13000 |
|---|---|
| Unit Price with VAT: | kr.20.16250 |

