
600S330JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S330JT250XT4KTR-ND - Tape & Reel (TR) 478-600S330JT250XT4KCT-ND - Cut Tape (CT) 478-600S330JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S330JT250XT4K |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S330JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.5.47800 | kr.54.78 |
| 50 | kr.4.33160 | kr.216.58 |
| 100 | kr.3.97700 | kr.397.70 |
| 500 | kr.3.37920 | kr.1,689.60 |
| 1.000 | kr.3.19424 | kr.3,194.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.97495 | kr.11,899.80 |
| 8.000 | kr.2.86964 | kr.22,957.12 |
| 12.000 | kr.2.81689 | kr.33,802.68 |
| 20.000 | kr.2.75839 | kr.55,167.80 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

