
600S360FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S360FT250XT4KTR-ND - Tape & Reel (TR) 478-600S360FT250XT4KCT-ND - Cut Tape (CT) 478-600S360FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S360FT250XT4K |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S360FT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.45600 | kr.114.56 |
| 50 | kr.9.38320 | kr.469.16 |
| 100 | kr.8.74290 | kr.874.29 |
| 500 | kr.7.66062 | kr.3,830.31 |
| 1.000 | kr.7.32555 | kr.7,325.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.42734 | kr.29,709.36 |
| 8.000 | kr.7.22900 | kr.57,832.00 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

